- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 5161390-4
5161390-4
TE Connectivity / AMP Brand
04P.DIP SWITCH ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
04P.DIP SWITCH ASSY
Search Keywords: 51613904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5161390-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Slide
-
Actuator Length:N/A
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Tin
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
250
$3.74
500
$2.30
750
$1.82
1,000 +
$1.79
Click for Quote
Log in
to unlock special pricing