- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 5161390-3
5161390-3
TE Connectivity / AMP Brand
03P.DIP SWITCH ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
03P.DIP SWITCH ASSY
Search Keywords: 51613903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5161390-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Slide
-
Actuator Length:N/A
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:25@50VDC A
-
Contact Plating:Tin
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
750
$4.03
1,500
$2.13
2,250
$1.50
3,000 +
$1.47
Click for Quote
Log in
to unlock special pricing