- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 5161390-2
TE Connectivity / AMP Brand
5161390-2
02P.DIP SWITCH ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
02P.DIP SWITCH ASSY
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Slide
- Not Sealed
Search Keywords: 51613902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5161390-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Orientation:Straight
-
Actuator Style:Slide
-
Actuator Length:N/A
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:Solder
-
Contact Rating @ Voltage:N/A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5161390-2 RoHS compliant?
Yes, 5161390-2 is RoHS compliant.
What is the lead time for 5161390-2?
The standard lead time for 5161390-2 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
500
$1.552
1,000
$0.955
1,500
$0.756
2,000 +
$0.741
Click for Quote
Log in
to unlock special pricing