- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5-1612773-1
5-1612773-1
TE Connectivity / AMP Brand
SEMI-HARD TRAY DDR SODIMM 200P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SEMI-HARD TRAY DDR SODIMM 200P
Search Keywords: 516127731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1612773-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:SO DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:2.5 V
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
417
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$12.03
40
$11.76
60
$11.59
100
$11.50
260
$11.13
500
$11.10
1,000 +
$11.06
Click for Quote
Log in
to unlock special pricing