- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 5-1611457-5
5-1611457-5
TE Connectivity / AMP Brand
4000-02E07K999=TRANSFORMER
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
4000-02E07K999=TRANSFORMER
Product Highlights:
- 4000-Class 2 [UL 5085-3] Series
- Primary Voltage = 240 VAC
- Secondary Voltage = 24 VAC
- Transformer Rating = 40 VA
- Mount Style = Foot
Search Keywords: 516114575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1611457-5
-
Alias/AKA:4000-02E07K999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:40 VA
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$19.30
25
$18.65
50
$17.91
100
$17.21
250
$15.23
500 +
$14.28
Click for Quote
Log in
to unlock special pricing