- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 5-1611454-6
5-1611454-6
TE Connectivity / AMP Brand
TRANSFORMER OUTLINE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
TRANSFORMER OUTLINE
Product Highlights:
- 4000-Class II [UL 1585] Series
- Primary Voltage = 480 VAC
- Secondary Voltage = 24 VAC
- Transformer Rating = 40 VA
- Size = 22.22 [7/8]
Search Keywords: 516114546
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1611454-6
-
Alias/AKA:4000-04E07AE999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:480 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:N/A
-
Power Rating:40 VA
-
Mounting:Flange Mount
-
Dimension:90.56 x 55.2 x 47.75 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
619
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.51
21
$15.22
41
$14.92
82
$14.65
100
$14.35
250
$13.11
500 +
$12.38
Click for Quote
Log in
to unlock special pricing