- Home ›
- All Products›
- 5-1609987-8
5-1609987-8
TE Connectivity / AMP Brand
15SRBX8-R=F8287B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
15SRBX8-R=F8287B
Search Keywords: 516099878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1609987-8
-
Alias/AKA:F8287B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Ground Option:None
-
Comment:Small footprint. VDE rated at 10 amps.
-
Operating Temperature Range:-10 – 40 °C
-
Ground Choke Option:No
-
Leakage Current (Max) (120VAC, 60Hz):9.6 µA
-
Filter Type:Power Line
-
Leakage Current (Max) (250VAC, 50Hz):16.6 µA
-
Mount Angle:Vertical
-
Voltage Rating (Max):250 VAC
-
Panel Thickness Range:.005 – .039 in, .13 – 1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
90
$4.32
180
$3.24
270
$3.02
360 +
$2.96
Click for Quote
Log in
to unlock special pricing