Image is representational - see mfr. specs

KEH 42A 2S SP DELTA BS 520VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
KEH 42A 2S SP DELTA BS 520VAC
Search Keywords: 516099693
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1609969-3
  • Alias/AKA:
    42KEHD10BBSD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • 3-Phase Filter Current Rating:
    42 A
  • Leakage Current (Max) (230VAC, 50Hz):
    15
  • Mount Style:
    Flanged
  • Operating Temperature Range:
    -25 – 85 °C
  • Wiring Configuration:
    DELTA (3 wire + ground)
  • Filter Type:
    3-Phase Power Line
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
7 Weeks can ship 7/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$402.05
3
$329.89
5
$235.05
6 +
$230.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!