- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-1609968-7
TE Connectivity / AMP Brand
5-1609968-7
KEP 7A 1S HIGH PLUS SP BS WYE 520VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-1609968-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Filter Type: | 3-Phase Power Line |
| Wiring Configuration: | WYE (4 wire + ground) |
| Operating Temperature Range: | -25 – 85 °C |
| 3-Phase Filter Voltage (Max): | 520 VAC |
| Input Type: | Terminal Block |
| Filtered: | Yes |
| 3-Phase Filter Output Type: | Terminal Block |
| 3-Phase Filter Current Rating: | 7 A |
| Mount Style: | Flanged |
| Leakage Current (Max) (230VAC, 50Hz): | 5 |
-
This product is discontinued, but still in stock.