- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 5-1609968-1
5-1609968-1
TE Connectivity / AMP Brand
KEP 75A 1S HIGH PLUS SP WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEP 75A 1S HIGH PLUS SP WYE 520VAC
Search Keywords: 516099681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1609968-1
-
Alias/AKA:75KEPS10BFPW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$469.80
3
$457.00
5 +
$450.15
Click for Quote
Log in
to unlock special pricing