- Home ›
- All Products›
- 5-1609966-4
5-1609966-4
TE Connectivity / AMP Brand
KES 125A 1S NUT WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KES 125A 1S NUT WYE 520VAC
Search Keywords: 516099664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1609966-4
-
Alias/AKA:125KESS6BFPW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mount Style:Flanged
-
Wiring Configuration:WYE (4 wire + ground)
-
Operating Temperature Range:-25 – 85 °C
-
3-Phase Filter Current Rating:125 A
-
Leakage Current (Max) (230VAC, 50Hz):8
-
Filter Type:3-Phase Power Line
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$675.31
3
$656.81
5 +
$655.16
Click for Quote
Log in
to unlock special pricing