- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 5-1609965-7
5-1609965-7
TE Connectivity / AMP Brand
The 5-1609965-7 is a single-stage, three-phase general-purpose EMI filter rated for 80A and 520VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The 5-1609965-7 is a single-stage, three-phase general-purpose EMI filter rated for 80A and 520VAC.
Search Keywords: 516099657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1609965-7
-
Alias/AKA:80KEBS10BFPD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$470.86
3
$458.03
5 +
$451.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments