- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-1609965-5
5-1609965-5
TE Connectivity / AMP Brand
KEB 150A 1S NUT DELTA 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEB 150A 1S NUT DELTA 520VAC
Search Keywords: 516099655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1609965-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Filter Type:3-Phase Power Line
-
Input Type:Threaded Bolt
-
3-Phase Filter Output Type:Threaded Bolt
-
Operating Temperature Range:-25 – 85 °C
-
Mount Style:Flanged
-
3-Phase Filter Voltage (Max):520 VAC
-
Wiring Configuration:DELTA (3 wire + ground)
-
3-Phase Filter Current Rating:150 A
-
Leakage Current (Max) (230VAC, 50Hz):8
-
Filtered:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$688.33
3
$669.40
5 +
$660.59
Click for Quote
Log in
to unlock special pricing