- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 5-1609152-1
5-1609152-1
TE Connectivity / AMP Brand
Power Entry Connector Receptacle - Male Blades - 250 VAC - 20A - IEC 320-C20 - Front or Rear Side Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Power Entry Connector Receptacle - Male Blades - 250 VAC - 20A - IEC 320-C20 - Front or Rear Side Mount.
Search Keywords: 516091521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1609152-1
-
Alias/AKA:20SRB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
226
Can Ship immediately
Minimum Order Quantity:
24
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
24
$7.91
48
$7.68
72
$7.54
120
$7.37
264
$7.12
504
$6.49
1,008 +
$6.27
Click for Quote
Log in
to unlock special pricing