- Home ›
- All Products›
- 5-1609114-4
5-1609114-4
TE Connectivity / AMP Brand
3VRK1=F8419
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3VRK1=F8419
Search Keywords: 516091144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1609114-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Leakage Current (Max) (120VAC, 60Hz):.5 mA
-
Voltage (Max):250 VAC
-
Filter Type:Power Line
-
Ground Choke Option:No
-
Leakage Current (Max) (250VAC, 50Hz):1 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$15.88
40
$11.91
60
$11.12
80 +
$10.89
Click for Quote
Log in
to unlock special pricing