- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 5-1608053-0
5-1608053-0
TE Connectivity / AMP Brand
Relay - 10A - 120VAC - 11 Blade.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay - 10A - 120VAC - 11 Blade.
Search Keywords: 516080530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1608053-0
-
Alias/AKA:157-23T2P2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$29.93
10
$28.43
25
$27.01
38
$25.66
75
$16.00
113
$12.61
150 +
$12.36
Click for Quote
Log in
to unlock special pricing