Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-160558-9

FF 250 REC 0.5-1.5MM2 TPPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 250 REC 0.5-1.5MM2 TPPB
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
  • Insulation Diameter = 2.30-3.30 [.091-.129] mm [in]
  • Receptacle Style = Straight
Search Keywords: 51605589
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-160558-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.14 mm²
Wire Size: 15-20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-160558-9 RoHS compliant?
Yes, 5-160558-9 is RoHS compliant.
What is the lead time for 5-160558-9?
The standard lead time for 5-160558-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,900
Can Ship immediately
Minimum Order Quantity:
2500
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1693
5,000
$0.1673
10,000
$0.1654
25,000
$0.1628
50,000
$0.1286
100,000 +
$0.1274
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!