Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-160558-3

FF 250 REC 0.5-1.5MM2 PB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 250 REC 0.5-1.5MM2 PB
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
  • Insulation Diameter = 2.30-3.30 [.091-.129] mm [in]
  • Receptacle Style = Straight
Search Keywords: 51605583
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-160558-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-160558-3 RoHS compliant?
Yes, 5-160558-3 is RoHS compliant.
What is the lead time for 5-160558-3?
The standard lead time for 5-160558-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
17 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.3309
7,500
$0.3301
10,000
$0.3293
26,250
$0.3285
52,500
$0.1734
78,750
$0.1192
105,000 +
$0.1168
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!