- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 5-160490-1
TE Connectivity / AMP Brand
5-160490-1
Quick Disconnect Terminal 15-20AWG F 16mm 5.6mm Loose Piece
View Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 4.75 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-160490-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.