- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 5-160479-2
5-160479-2
TE Connectivity / AMP Brand
187 PIDG FASTON REC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 PIDG FASTON REC
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Tab Fit = 4.80 x 0.80 mm
- Insulation Diameter = 4.32 [.170] Max. mm [in]
Search Keywords: 51604792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-160479-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Accepts Wire Insulation Diameter Range:.17 in, 4.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3,000
$2.551
6,000
$1.346
9,000
$0.926
12,000 +
$0.907
Click for Quote
Log in
to unlock special pricing