- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 5-160447-6
5-160447-6
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 14-18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Contact SKT Crimp ST Cable Mount 14-18AWG
Search Keywords: 51604476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-160447-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Gender:SKT
-
Dimension:20.3mm x 5.3mm x 5.2 mm
-
Wire Size:14-18 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,529
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.6817
2,500
$0.6800
5,000
$0.6783
7,500
$0.6766
15,000
$0.3571
22,500
$0.2456
30,000 +
$0.2407
Click for Quote
Log in
to unlock special pricing