- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-160447-5
5-160447-5
TE Connectivity / AMP Brand
FF 250 REC 1.0-2.5MM2 PRBR LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 1.0-2.5MM2 PRBR LP
Search Keywords: 51604475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-160447-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
Order Increment:
500
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
7,500
$0.4259
15,000
$0.2255
22,500
$0.1587
30,000 +
$0.1555
Click for Quote
Log in
to unlock special pricing