- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 5-160447-3
5-160447-3
TE Connectivity / AMP Brand
FF 250 REC 1-2.5MM2 PB SILVER PLATED LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FF 250 REC 1-2.5MM2 PB SILVER PLATED LP
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 3.00-4.00 [.118-.157] mm [in]
- Receptacle Style = Straight
Search Keywords: 51604473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-160447-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.14 mm²
-
Dimension:20.3 x 5.3 mm
-
Wire Size:13.5-17 AWG
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
334
Can Ship immediately
You may purchase all in-stock quantity of 334
Stock lot only:
334
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
50 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
1
$0.5733
2,500
$0.5212
3,750
$0.4126
5,000 +
$0.4044
Click for Quote
Log in
to unlock special pricing