- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 5-160447-2
TE Connectivity / AMP Brand
5-160447-2
FF 250 REC 1.0-2.5MM2 TPPB LP
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
FF 250 REC 1.0-2.5MM2 TPPB LP
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 3.00-4.00 [.118-.157] mm [in]
- Receptacle Style = Straight
Search Keywords: 51604472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-160447-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 5-160447-2 RoHS compliant?
Yes, 5-160447-2 is RoHS compliant.
What is the lead time for 5-160447-2?
The standard lead time for 5-160447-2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1,250
$0.5255
2,500
$0.3234
3,750
$0.2560
5,000 +
$0.2509
Click for Quote
Log in
to unlock special pricing