- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 5-160446-8
5-160446-8
TE Connectivity / AMP Brand
FF 250 REC 1.0-2.5MM2 PB SILVER PLATED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 1.0-2.5MM2 PB SILVER PLATED
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13] mm [AWG]
- Insulation Diameter = 3.00-4.00 [.118-.157] mm [in]
Search Keywords: 51604468
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-160446-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3,750
$0.7510
7,500
$0.3976
11,250
$0.2798
15,000 +
$0.2742
Click for Quote
Log in
to unlock special pricing