- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 5-160446-6
5-160446-6
TE Connectivity / AMP Brand
FF 250 REC 1.0-2.5MM2 BR SILVER PLATED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 1.0-2.5MM2 BR SILVER PLATED
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 3.10-4.10 [.122-.161] mm [in]
- Receptacle Style = Straight
Search Keywords: 51604466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-160446-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,650
Can Ship immediately
Manufacturer Stock:
30,000
can ship
Minimum Order Quantity:
1000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.3266
2,500
$0.3196
5,000
$0.3132
10,000
$0.3093
15,000
$0.3085
25,000
$0.3073
50,000 +
$0.2418
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT