- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 5-160446-5
5-160446-5
TE Connectivity / AMP Brand
FF 250 REC 1.0-2.5MM2 TBBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 1.0-2.5MM2 TBBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 3.10-4.10 [.122-.161] mm [in]
- Receptacle Style = Straight
Search Keywords: 51604465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-160446-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99,750
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
3750
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,500
$0.1366
3,750
$0.1339
7,500
$0.1294
11,250
$0.1262
15,000 +
$0.1174
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT