- Home ›
- All Products›
- 5-160446-4
5-160446-4
TE Connectivity / AMP Brand
FF 250 REC 1.0-2.5MM2 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 1.0-2.5MM2 BR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 3.00-4.00 [.118-.157] mm [in]
- Receptacle Style = Straight
Search Keywords: 51604464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-160446-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
5000 -
Mating Retention Type:Locking Lance
-
Crimp Type:F-Crimp
-
Barrel Type:Open
-
Packaging Method:Strip/Reel
-
Contact Base Material:Brass
-
Insertion Force:Normal
-
Terminal Orientation:Straight
-
Packaging Quantity:5000
-
Wire Insulation Support:With
-
Connection Capacity:Single
-
Terminal Plating Material:Unplated
-
Mating Tab Width:.25 in, 6.35 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Thickness:.032 in, .81 mm
-
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.756 in, 19.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26250
111 Weeks
can ship
7/17/28
Price (USD)
Qty
Unit Price
26,250
$0.1437
52,500
$0.0761
78,750
$0.0535
105,000 +
$0.0525
Click for Quote
Log in
to unlock special pricing