Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-160446-2

FF 250 REC 1.0-2.5MM2 TPPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 250 REC 1.0-2.5MM2 TPPB
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Insulation Diameter = 3.00-4.00 [.118-.157] mm [in]
  • Receptacle Style = Straight
Search Keywords: 51604462
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-160446-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    13-17 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-160446-2 RoHS compliant?
Yes, 5-160446-2 is RoHS compliant.
What is the lead time for 5-160446-2?
The standard lead time for 5-160446-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49,900
Can Ship immediately
Minimum Order Quantity:
2500
12 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1671
5,000
$0.1652
10,000
$0.1633
25,000
$0.1607
50,000
$0.1270
100,000 +
$0.1257
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!