- Home ›
- All Products›
- 5-1589681-3
5-1589681-3
TE Connectivity / AMP Brand
STM025L6SN = SMT CONN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STM025L6SN = SMT CONN
Search Keywords: 515896813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1589681-3
-
Alias/AKA:STM025L6SN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1 A
-
Connector & Housing Type:Receptacle
-
Number of Positions:25
-
Connector System:Wire-to-Wire
-
Housing Material:Aluminum
-
Connector Mounting Type:Board Mount
-
Mounting Hardware:With
-
PCB Mount Orientation:Horizontal
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Centerline (Pitch):.025 in, .64 mm
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
3
$1,527.80
6
$806.34
9
$554.54
12 +
$543.45
Click for Quote
Log in
to unlock special pricing