- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-1589474-8
5-1589474-8
TE Connectivity / AMP Brand
STM037PC2DT030N = WDUALOBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STM037PC2DT030N = WDUALOBE
Search Keywords: 515894748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1589474-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:2
-
Contact Underplating Material:Nickel
-
Mating Retention Type:Jackscrew
-
Mating Retention:With
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Operating Voltage:500 VAC
-
Contact Layout:Staggered
-
Contact Type:Pin
-
Packaging Quantity:1
-
Contact Retention:Without
-
Connector Type:Connector Assembly
-
Product Type:Connector
-
Product Style:Assembly
-
Mating Alignment:With
-
Connector System:Cable-to-Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Plating Material:Gold
-
Wire Size:30 AWG, .05 mm²
-
Shielded:No
-
Housing Type:Plug Housing
-
Housing Material:Aluminum
-
Panel Mount:No
-
Connector Style:Plug
-
Number of Cavities:37
-
Panel Mount Feature:Without
-
Wire/Cable Type:Stranded
-
Contact Current Rating (Max):1 A
-
Row-to-Row Spacing:.04 in, 1.02 mm
-
Sealable:No
-
Panel Gasket:No
-
Mating Alignment Type:Polarization
-
Packaging Method:Package
-
Centerline (Pitch):.025 in, .64 mm
-
Number of Positions:37
-
Shape:Rectangular
-
Circuit Application:Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
7
$996.04
13
$566.13
19
$399.58
25 +
$391.59
Click for Quote
Log in
to unlock special pricing