- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 5-1589469-5
5-1589469-5
TE Connectivity / AMP Brand
SSL025M6AN = Thur-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SSL025M6AN = Thur-Hole
Search Keywords: 515894695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1589469-5
-
Alias/AKA:SSL025M6AN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:0.64 mm
-
Termination Method:Solder
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-200 to 200 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$712.30
5
$452.52
8
$298.54
10 +
$292.57
Click for Quote
Log in
to unlock special pricing