Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1589462-4

SSM005L2AQ = SMT Conn

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
SSM005L2AQ = SMT Conn
Search Keywords: 515894624
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1589462-4
Alias/AKA: SSM005L2AQ
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Rectangular
Mounting: Surface Mount
Body Orientation: Right Angle
Gender: RCP
Pitch: 0.63 mm
Termination Method: Screw
Number of Contacts: 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-1589462-4 RoHS compliant?
No, 5-1589462-4 is not RoHS compliant.
What is the lead time for 5-1589462-4?
The standard lead time for 5-1589462-4 is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
60 Weeks can ship 12/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4
$761.40
8
$403.09
12
$283.66
15 +
$277.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!