- Home ›
- All Products›
- 5-1571999-1
5-1571999-1
TE Connectivity / AMP Brand
ADPA06S04=PIANO DIP SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ADPA06S04=PIANO DIP SWITCH
Search Keywords: 515719991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1571999-1
-
Alias/AKA:ADPA06S04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2250 -
Actuator Color:White
-
Number of Switches:6
-
Operating Temperature Range:-30 – 85 °C
-
Number of Positions:6
-
Termination Style:Outside L
-
Solder Tail Contact Plating:Gold over Nickel
-
Packaging Quantity:25
-
Actuator Style:Piano (Side Actuated)
-
Mounting Angle:Vertical
-
On Position:Lever Up
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Thickness:1.2 µin
-
Auto-Insertable:Yes
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
UL Flammability Rating:UL 94V-0
-
Length:.678 in, 17.22 mm
-
Height:.236 in, 6 mm
-
Termination Post Length:.157 in, 4 mm
-
Packaging Method:Box & Tube , Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
563
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
563
$4.64
1,125
$2.46
1,688
$1.73
2,250 +
$1.70
Click for Quote
Log in
to unlock special pricing