- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 5-1571986-9
5-1571986-9
TE Connectivity / AMP Brand
Switch Rocker Mom OFF Mom SPDT Solder Lug Long Rocker 5A 250VAC 28VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker Mom OFF Mom SPDT Solder Lug Long Rocker 5A 250VAC 28VDC Bulk
Search Keywords: 515719869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1571986-9
-
Alias/AKA:A105J3ZQ004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
15
$6.52
25
$6.23
50
$6.11
125
$6.02
250
$5.93
375
$5.91
500 +
$5.88
Click for Quote
Log in
to unlock special pricing