- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 5-1571986-6
5-1571986-6
TE Connectivity / AMP Brand
Switch Rocker (ON) OFF (ON) SPDT Wire Lug Small Paddle Rocker 5A 250VAC 28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) SPDT Wire Lug Small Paddle Rocker 5A 250VAC 28VDC
Search Keywords: 515719866
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1571986-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Small Paddle Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
125
$7.89
250
$4.86
375
$3.84
500 +
$3.77
Click for Quote
Log in
to unlock special pricing