- Home ›
- All Products›
- 5-1571911-1
5-1571911-1
TE Connectivity / AMP Brand
19/20 MODII HDR DRST B/A W/HDN
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
19/20 MODII HDR DRST B/A W/HDN
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Breakaway
- 20 Positions
- Mating Post Length = 5.84 mm
Search Keywords: 515719111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1571911-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Shape & Form:Square
-
Contact Type:Pin
-
Contact Base Material:Phosphor Bronze
-
Housing Material:LCP (Liquid Crystal Polymer) , LCP-GF (Liquid Crystal Polymer)
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Termination Post & Tail Length:.154 in, 3.91 mm
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Vertical
-
Mating Alignment:Without
-
UL Flammability Rating:UL 94V-0
-
Connector Contact Load Condition:Selectively Loaded
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Board-to-Board Configuration:Parallel
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Current Rating (Max):3 A
-
Contact Underplating Material:Nickel
-
Position Locations Omitted:Row N - 9
-
PCB Connector Assembly Type:PCB Mount Header
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
PCB Contact Termination Area Plating Material Thickness:2.54 – 5.08 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:Without
-
Housing Temperature Rating:High
-
Connector System:Board-to-Board
-
Number of Positions:20
-
PCB Mount Retention:With
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Header Type:Breakaway
-
Number of Rows:2
-
Packaging Quantity:200
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Mount Retention Type:Retention Solder Tails
-
Primary Product Color:Black
-
Packaging Type:Carton
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3,000
$14.80
6,000
$7.56
9,000
$5.15
12,000 +
$5.04
Click for Quote
Log in
to unlock special pricing