- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 5-1571005-3
5-1571005-3
TE Connectivity / AMP Brand
Switch Slide ON None ON DPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Slide ON None ON DPDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole
Search Keywords: 515710053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1571005-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VDC A
-
Contact Plating:Gold
-
Operating Temperature:-20 to 80 °C
-
Termination Style:PC Pins
-
Dimension:9.5 x 5 x 10.8 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.