Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

51565-1

Contact - Socket - Crimp - CPC - G Series - M Series - Metrimate Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Contact - Socket - Crimp - CPC - G Series - M Series - Metrimate Connectors.
Product Highlights:
  • Contact
  • Socket
  • Terminate To Coaxial Cable, Terminate To Shielded Wire
  • Cable Type = 161, 174, 174DB, 179, 179A, 179B, 187, 187A, 187DB, 188, 188A, 316, Belden 9221, RD-316
  • Wire/Cable Type = Shielded
Search Keywords: 515651
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    51565-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Contact Type:
    Coaxial
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    1 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51565-1 RoHS compliant?
Yes, 51565-1 is RoHS compliant.
What is the lead time for 51565-1?
The standard lead time for 51565-1 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,545   can ship 1/20/27
Minimum Order Quantity:
5
45 Weeks can ship 9/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.72
25
$10.51
50
$9.44
100
$8.79
300
$7.88
500
$7.60
1,000 +
$7.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!