- Home ›
- All Products›
- 5-1565088-1
5-1565088-1
TE Connectivity / AMP Brand
GRACE INERTIA CONNECTOR 3.5W 6POS CAP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GRACE INERTIA CONNECTOR 3.5W 6POS CAP
Search Keywords: 515650881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1565088-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Contact Retention Within Housing:Without
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Rectangular Power Connector Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Number of Rows:2
-
Number of Positions:6
-
Operating Voltage:300 VAC
-
Housing Color:Natural
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Method:Box
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Power Positions:0
-
Housing Material:Nylon 6/6
-
Contact Type:Tab
-
Number of Signal Positions:0
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Wire Size:26 – 18 AWG, .129 – .823 mm²
-
Row-to-Row Spacing:.189 in, 4.8 mm
-
Centerline (Pitch):.138 in, 3.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,092
Can Ship immediately
Minimum Order Quantity:
450
Order Increment:
150
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
450
$0.1568
2,550
$0.1235
5,100
$0.1090
7,500
$0.1075
25,050
$0.0945
50,100
$0.0858
100,050
$0.0856
150,000 +
$0.0854
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments