- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 51563-8
51563-8
TE Connectivity / AMP Brand
SUB MIN SHORT PIN LP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
SUB MIN SHORT PIN LP
Product Highlights:
- Contact
- Pin
- Terminate To Coaxial Cable
- Cable Type = RG 161, RG 174, RG 179, RG 179A, RG 179B, RG 187, RG 187A, RG 188, RG 188A, RG 316
- Body Style = Straight
Search Keywords: 515638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:51563-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
527
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$12.83
30
$12.60
55
$12.35
150
$12.13
500
$11.88
1,000
$10.19
5,000 +
$9.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments