- Home ›
- All Products›
- 51563-3
51563-3
TE Connectivity / AMP Brand
PIN, SHORT, SUBMIN.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PIN, SHORT, SUBMIN.
Product Highlights:
- Contact
- Pin
- Terminate To Twisted Pair
- Wire/Cable Type = Solid, Stranded
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 515633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:51563-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
RF Connector Center Contact Plating Material:Gold
-
Connector System:Cable-to-Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Dielectric Material:Polypropylene
-
Outer Shell Plating Material:Gold
-
Contact Type:Pin
-
Contact Mating Retention:Without
-
Impedance Options:Non-Matched
-
Circuit Application:Power
-
Outer Shell Material:Brass
-
Packaging Method:Carton
-
PCB Mount Orientation:Vertical
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Compatible With RF Cable Type:RG 161 , RG 174 , RG 179 , RG 179A , RG 179B , RG 187 , RG 187A , RG 188 , RG 188A , RG 316
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Orientation:Straight
-
Contact Mating Area Plating Material Thickness:30 µin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
125
$25.14
250
$13.31
375
$9.36
500 +
$9.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments