Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-1546686-6

6PCV-03-006=6PCV Assy w/ Captive Screws

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
6PCV-03-006=6PCV Assy w/ Captive Screws
Search Keywords: 515466866
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-1546686-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.52 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 V
Maximum Current Rating: 25 A
Wire Size: 12-22 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5-1546686-6?
The recommended replacement for 5-1546686-6 is 6PCV-03-006 from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 5-1546686-6 RoHS compliant?
Yes, 5-1546686-6 is RoHS compliant.
What is the lead time for 5-1546686-6?
The standard lead time for 5-1546686-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,284
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
28 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.01
250
$6.99
500
$6.97
1,250
$6.96
2,500
$3.67
3,750
$2.52
5,000 +
$2.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!