- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 5-1542000-6
5-1542000-6
TE Connectivity / AMP Brand
HTS191-P=25MM HS ASSY PPA CLIP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
HTS191-P=25MM HS ASSY PPA CLIP
Product Highlights:
- Heat Sink
- BGA
- Package Size = 25 [.985] mm [in]
- For Use With BGA Semiconductor Packages
- Diameter = 25.00 mm
Search Keywords: 515420006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1542000-6
-
Alias/AKA:HTS191-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:BGA
-
Attachment Method:Clip
-
Dimension:9.06 x 25 mm
-
Thermal Resistance:N/A
-
Finish:Black Anodized
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
464
Ships today, if you order in
Minimum Order Quantity:
6
Price (USD)
Qty
Unit Price
6
$18.58
27
$17.70
110
$16.89
270
$16.16
790 +
$15.48
Click for Quote
Log in
to unlock special pricing