- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-1534796-8
5-1534796-8
TE Connectivity / AMP Brand
AMP DUOPLUG 2,5 MARK II CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AMP DUOPLUG 2,5 MARK II CONNECTOR
Search Keywords: 515347968
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1534796-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
6776 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
693
Can Ship immediately
You may purchase all in-stock quantity of 693
Stock lot only:
693
MOQ for In Stock Qty:
13552
MOQ for out of Stock Qty:
13552
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1.188
1,000
$1.070
13,552 +
$1.080
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT