- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-1534072-5
5-1534072-5
TE Connectivity / AMP Brand
Conn IDC Connector RCP 5 POS 5mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 5 POS 5mm IDT RA Cable Mount
Search Keywords: 515340725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1534072-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1960 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4900
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4,900
$1.440
9,800
$0.760
14,700
$0.523
19,600 +
$0.512
Click for Quote
Log in
to unlock special pricing