- Home ›
- All Products›
- 5-1532247-1
5-1532247-1
TE Connectivity / AMP Brand
095-0285-1012=MCDM1-B-15P6G1-24.0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
095-0285-1012=MCDM1-B-15P6G1-24.0
Search Keywords: 515322471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1532247-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Plug
-
Contact Type:Pin
-
Number of Positions:15
-
Compatible With Discrete Wire Type:Stranded
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
7
$596.88
13
$340.30
19
$245.78
25 +
$240.86
Click for Quote
Log in
to unlock special pricing