- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5-1532137-5
5-1532137-5
TE Connectivity / AMP Brand
S96-0002-0087=RM A.HD,JS LF #2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
S96-0002-0087=RM A.HD,JS LF #2
Product Highlights:
- Product Series = MCD (All Plastic), MCK (Full Metal)
- Jackscrew Assembly
- Low Profile
- Jackscrew Type = 1/16" Allen Head
Search Keywords: 515321375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1532137-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Jackscrew Assembly
-
Dimension:9.14 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$9.30
25
$7.56
50
$7.13
100
$6.72
250
$6.30
500
$6.00
1,000
$5.72
2,500 +
$5.70
Click for Quote
Log in
to unlock special pricing