- Home ›
- All Products›
- 5-1532023-2
5-1532023-2
TE Connectivity / AMP Brand
095-0616-2032=MCDR3-B-51S6G1-36.0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
095-0616-2032=MCDR3-B-51S6G1-36.0
Search Keywords: 515320232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1532023-2
-
Alias/AKA:095-0616-2032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Insulation Color:Black
-
Number of Positions:51
-
Contact Type:Socket
-
Mounting Hardware:None
-
Connector & Housing Type:Receptacle
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Contact Mating Area Plating Material Thickness:50 µin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$983.76
13
$559.15
19
$394.66
25 +
$386.76
Click for Quote
Log in
to unlock special pricing