- Home ›
- All Products›
- 5-1532021-3
5-1532021-3
TE Connectivity / AMP Brand
095-0606-2133=MCDR3-B-15S6Q9-
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
095-0606-2133=MCDR3-B-15S6Q9-
Search Keywords: 515320213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-1532021-3
-
Alias/AKA:095-0606-2133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Hardware:None
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Number of Positions:15
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Insulation Color:Black
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material Thickness:50 µin
-
Compatible With Discrete Wire Type:Stranded
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$283.22
20
$149.94
30
$105.51
40 +
$103.40
Click for Quote
Log in
to unlock special pricing